Cable Fiber Optic LC Duplex (8) To MPO/APC 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062836378

DigiKey Part Number
900-1062836378-ND
Manufacturer
Manufacturer Product Number
1062836378
Description
MTP16(F)/APC - 8XLCD UNI JPR OM3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (8) To MPO/APC 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex (8)
2nd Connector
MPO/APC
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.20dB, 0.35dB
Jacket (Insulation) Material
-
Return Loss
20dB
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10169,92500 €1.699,25 €
Manufacturers Standard Package
Unit Price without VAT:169,92500 €
Unit Price with VAT:202,21075 €