
1062836377 | |
|---|---|
DigiKey Part Number | 900-1062836377-ND |
Manufacturer | |
Manufacturer Product Number | 1062836377 |
Description | MTP16(F)/APC - 8XLCD UNI JPR OM3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex (8) To MPO/APC 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex (8) | |
2nd Connector | MPO/APC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.20dB, 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 20dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 152,61100 € | 1.526,11 € |
| Unit Price without VAT: | 152,61100 € |
|---|---|
| Unit Price with VAT: | 181,60709 € |

