Cable Fiber Optic LC (8) To MTP 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC (8) To MTP 50/125 32.8' (10.0m)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062835304

DigiKey Part Number
1062835304-ND
Manufacturer
Manufacturer Product Number
1062835304
Description
FIBER OPTIC CBL LC-MTP DUPLX 10M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC (8) To MTP 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, Duplex
Packaging
Bulk
Bend Radius
50mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC (8)
Insertion Loss
0.50dB, 0.35dB
2nd Connector
MTP
Operating Temperature
0°C ~ 70°C
Cable Diameter
0.12" (3.0mm)
Base Product Number
Features
Plenum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10268,87100 €2.688,71 €
Unit Price without VAT:268,87100 €
Unit Price with VAT:319,95649 €