1062835003 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 244,02800 €
Datasheet
Cable Fiber Optic LC Duplex (4) To MTP 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex (4) To MTP 50/125 16.4' (5.0m)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062835003

DigiKey Part Number
WM8683-ND
Manufacturer
Manufacturer Product Number
1062835003
Description
FIBER OPTIC CBL LC-MTP DUPLEX 5M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (4) To MTP 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
16.4' (5.0m)
Series
Type
Multimode, Duplex
Packaging
Bulk
Bend Radius
50mm
Part Status
Active
Color - Cable
Orange
1st Connector
LC Duplex (4)
Insertion Loss
0.50dB, 0.35dB
2nd Connector
MTP
Operating Temperature
0°C ~ 70°C
Cable Diameter
0.12" (3.0mm)
Base Product Number
Features
Plenum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1062835103Molex01062835103-ND244,02800 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1324,36000 €324,36 €
10275,76500 €2.757,65 €
25264,61320 €6.615,33 €
Manufacturers Standard Package
Unit Price without VAT:324,36000 €
Unit Price with VAT:385,98840 €
Alternate Length
FIBER OPTIC CBL LC-MTP DUPLEX 1M
In-Stock: 0
Unit Price: 154,51600 €
FIBER OPTIC CBL LC-MTP DUPLEX 3M
In-Stock: 0
Unit Price: 147,52800 €
FIBER OPTIC CBL LC-MTP DUPLX 10M
In-Stock: 0
Unit Price: 184,71800 €