Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 65.6' (20.0m)
Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters

1062831020

DigiKey Part Number
1062831020-ND
Manufacturer
Manufacturer Product Number
1062831020
Description
FIBER OPTC CBL MTP-MTP DUPLX 20M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
65.6' (20.0m)
Series
Type
Multimode, OM3
Packaging
Bulk
Ratings
OFNP
Part Status
Active
Bend Radius
20mm
1st Connector
MTP, Type A
Color - Connectors
Blue
2nd Connector
MTP, Type A
Insertion Loss
1.00dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
0°C ~ 70°C
Features
Plenum
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10181,08800 €1.810,88 €
Unit Price without VAT:181,08800 €
Unit Price with VAT:215,49472 €