
Category | Fiber Type 50/125 |
Manufacturer Molex | Length - Overall 32.8' (10.0m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Bend Radius 20mm |
Part Status Active | Color - Cable Aqua |
1st Connector MPO/APC | Color - Connectors Green |
2nd Connector MPO/APC | Insertion Loss 0.35dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature -20°C ~ 70°C |
Cable Type Bend Insensitive Fiber (BIF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 115,60950 € | 2.312,19 € |
| Unit Price without VAT: | 115,60950 € |
|---|---|
| Unit Price with VAT: | 137,57531 € |

