Cable Fiber Optic MPO/APC To MPO/APC 50/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062830247

DigiKey Part Number
900-1062830247-ND
Manufacturer
Manufacturer Product Number
1062830247
Description
MOLEX QSFP-DD OM4 PCORD 16F OFNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO/APC To MPO/APC 50/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
23.0' (7.0m)
Series
Type
Multimode, OM4
Packaging
Bulk
Bend Radius
20mm
Part Status
Active
Color - Cable
Aqua
1st Connector
MPO/APC
Color - Connectors
Green
2nd Connector
MPO/APC
Insertion Loss
0.35dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-20°C ~ 70°C
Cable Type
Bend Insensitive Fiber (BIF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20103,74350 €2.074,87 €
Manufacturers Standard Package
Unit Price without VAT:103,74350 €
Unit Price with VAT:123,45477 €