Cable Fiber Optic MPO/APC To MPO/APC 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062830243

DigiKey Part Number
900-1062830243-ND
Manufacturer
Manufacturer Product Number
1062830243
Description
MOLEX QSFP-DD OM4 PCORD 16F OFNP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO/APC To MPO/APC 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO/APC
2nd Connector
MPO/APC
Cable Diameter
0.12" (3.0mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
20mm
Color - Cable
Aqua
Color - Connectors
Green
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2087,41850 €1.748,37 €
Manufacturers Standard Package
Unit Price without VAT:87,41850 €
Unit Price with VAT:104,02802 €