Cable Fiber Optic MPO/APC To MPO/APC 9/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062830215

DigiKey Part Number
900-1062830215-ND
Manufacturer
Manufacturer Product Number
1062830215
Description
MOLEX QSFP-DD SM BIF PCORD 16F O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO/APC To MPO/APC 9/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Molex
Length - Overall
49.2' (15.0m)
Series
Type
Singlemode, OS2
Packaging
Bulk
Bend Radius
20mm
Part Status
Active
Color - Cable
Yellow
1st Connector
MPO/APC
Color - Connectors
Yellow
2nd Connector
MPO/APC
Insertion Loss
0.35dB
Cable Diameter
0.12" (3.0mm)
Return Loss
50dB
Cable Type
Bend Insensitive Fiber (BIF)
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20140,46050 €2.809,21 €
Manufacturers Standard Package
Unit Price without VAT:140,46050 €
Unit Price with VAT:167,14800 €