
Category | Fiber Type 9/125 |
Manufacturer Molex | Length - Overall 23.0' (7.0m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Bend Radius 20mm |
Part Status Active | Color - Cable Yellow |
1st Connector MPO/APC | Color - Connectors Yellow |
2nd Connector MPO/APC | Insertion Loss 0.35dB |
Cable Diameter 0.12" (3.0mm) | Return Loss 50dB |
Cable Type Bend Insensitive Fiber (BIF) | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 127,34450 € | 2.546,89 € |
| Unit Price without VAT: | 127,34450 € |
|---|---|
| Unit Price with VAT: | 151,53996 € |

