New at DigiKey
Cable Fiber Optic MPO To MPO 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062251007

DigiKey Part Number
900-1062251007-ND
Manufacturer
Manufacturer Product Number
1062251007
Description
MMC16(F)SR - 2XMPO8(F) SM A1 JPR
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.09" (2.2mm)
Manufacturer
Molex
Cable Type
Trunk
Series
Fiber Type
9/125
Packaging
Bulk
Length - Overall
16.4' (5.0m)
Part Status
Active
Type
Singlemode, OS2
1st Connector
MPO
Color - Cable
Yellow
2nd Connector
MPO
Color - Connectors
Black, Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50170,97980 €8.548,99 €
Manufacturers Standard Package
Unit Price without VAT:170,97980 €
Unit Price with VAT:203,46596 €