Cable Fiber Optic MPO To MPO 9/125 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250047

DigiKey Part Number
WM17979-ND
Manufacturer
Manufacturer Product Number
1062250047
Description
FIBER OPTIC CBL MPO-MPO OS2 50M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Molex
Length - Overall
164.0' (50.0m)
Series
Type
Singlemode, OS2
Packaging
Bag
Ratings
LSZH
Part Status
Active
Bend Radius
89mm
1st Connector
MPO
Color - Cable
Yellow
2nd Connector
MPO
Color - Connectors
Yellow
Cable Diameter
0.21" (5.4mm)
Insertion Loss
0.50dB
Cable Type
Trunk
Return Loss
50dB
Features
Low Smoke, Plenum
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1593,18000 €593,18 €
10512,43700 €5.124,37 €
Manufacturers Standard Package
Unit Price without VAT:593,18000 €
Unit Price with VAT:705,88420 €