
Category | 2nd Connector MPO |
Manufacturer Molex | Cable Type Trunk |
Series | Features Low Smoke, Plenum |
Packaging Bag | Length - Overall 328.1' (100.0m) |
Part Status Active | Bend Radius 89mm |
1st Connector MPO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.039,70000 € | 1.039,70 € |
| Unit Price without VAT: | 1.039,70000 € |
|---|---|
| Unit Price with VAT: | 1.237,24300 € |

