Cable Fiber Optic MPO To MPO 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250021

DigiKey Part Number
WM17968-ND
Manufacturer
Manufacturer Product Number
1062250021
Description
FIBER OPTIC CBL MPO-MPO 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO
Manufacturer
Molex
Cable Type
Trunk
Series
Features
Low Smoke, Plenum
Packaging
Bag
Length - Overall
32.8' (10.0m)
Part Status
Active
Bend Radius
89mm
1st Connector
MPO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1248,89000 €248,89 €
Manufacturers Standard Package
Unit Price without VAT:248,89000 €
Unit Price with VAT:296,17910 €