Image for 1062250017 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250017

DigiKey Part Number
1062250017-ND
Manufacturer
Manufacturer Product Number
1062250017
Description
MPO(F) STRT TRUNK CBL OM4 24F PL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
32.8' (10.0m)
Series
Type
Multimode, OM4
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
MPO
Insertion Loss
0.50dB
2nd Connector
MPO
Base Product Number
Cable Diameter
0.15" (3.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1370,53000 €370,53 €
Manufacturers Standard Package
Unit Price without VAT:370,53000 €
Unit Price with VAT:440,93070 €