Cable Fiber Optic MPO To MPO 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250013

DigiKey Part Number
WM17964-ND
Manufacturer
Manufacturer Product Number
1062250013
Description
FIBER OPTIC CBL MPO-MPO 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MPO
Manufacturer
Molex
Cable Type
Trunk
Series
Features
Low Smoke, Plenum
Packaging
Bag
Length - Overall
32.8' (10.0m)
Part Status
Active
Bend Radius
89mm
1st Connector
MPO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1305,56000 €305,56 €
10259,77400 €2.597,74 €
25248,06480 €6.201,62 €
Manufacturers Standard Package
Unit Price without VAT:305,56000 €
Unit Price with VAT:363,61640 €