1062250011 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 384,23000 €
Datasheet
Cable Fiber Optic MPO To MPO 9/125 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250011

DigiKey Part Number
WM17962-ND
Manufacturer
Manufacturer Product Number
1062250011
Description
FIBER OPTIC CBL MPO-MPO OS2 50M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.19" (4.8mm)
Cable Type
Trunk
Features
Low Smoke, Plenum
Fiber Type
9/125
Length - Overall
164.0' (50.0m)
Type
Singlemode, OS2
Ratings
LSZH
Bend Radius
68mm
Color - Cable
Yellow
Color - Connectors
Yellow
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
50dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1368,91000 €368,91 €
Manufacturers Standard Package
Unit Price without VAT:368,91000 €
Unit Price with VAT:439,00290 €