Cable Fiber Optic MPO To MPO 50/125 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250007

DigiKey Part Number
1062250007-ND
Manufacturer
Manufacturer Product Number
1062250007
Description
MPO(F) STRT TRUNK CBL OM4 12F PL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Trunk
Manufacturer
Molex
Fiber Type
50/125
Series
Length - Overall
164.0' (50.0m)
Packaging
Bulk
Type
Multimode, OM4
Part Status
Active
Color - Cable
Aqua
1st Connector
MPO
Color - Connectors
Aqua
2nd Connector
MPO
Insertion Loss
0.35dB
Cable Diameter
0.19" (4.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1721,45000 €721,45 €
Manufacturers Standard Package
Unit Price without VAT:721,45000 €
Unit Price with VAT:858,52550 €