Cable Fiber Optic MPO To MPO 50/125 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250002

DigiKey Part Number
WM17957-ND
Manufacturer
Manufacturer Product Number
1062250002
Description
FIBER OPTIC CBL MPO-MPO OM3 25M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
82.0' (25.0m)
Series
Type
Multimode, OM3
Packaging
Bag
Ratings
LSZH
Part Status
Active
Bend Radius
68mm
1st Connector
MPO
Color - Cable
Aqua
2nd Connector
MPO
Color - Connectors
Aqua
Cable Diameter
0.19" (4.8mm)
Insertion Loss
0.35dB
Cable Type
Trunk
Base Product Number
Features
Low Smoke, Plenum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1254,59000 €254,59 €
10216,43500 €2.164,35 €
25203,17920 €5.079,48 €
Manufacturers Standard Package
Unit Price without VAT:254,59000 €
Unit Price with VAT:302,96210 €