
1061710100 | |
|---|---|
DigiKey Part Number | 1061710100-ND |
Manufacturer | |
Manufacturer Product Number | 1061710100 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode/Multimode |
Manufacturer Molex | Mounting Type Panel Mount, Snap-In |
Series | Housing Material Polymer |
Packaging Bulk | Ferrule Material Phosphor Bronze |
Part Status Active | Features Dust Cap |
Type Coupler | Color Black |
Convert From (Adapter End) SC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) SC Receptacle | Base Product Number |
Simplex/Duplex Simplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 5,43600 € | 54,36 € |
| 25 | 5,09520 € | 127,38 € |
| 50 | 4,85200 € | 242,60 € |
| 100 | 4,62040 € | 462,04 € |
| 300 | 4,27580 € | 1.282,74 € |
| 500 | 4,12452 € | 2.062,26 € |
| 1.000 | 3,92786 € | 3.927,86 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

