
1061660550 | |
|---|---|
DigiKey Part Number | 1061660550-ND |
Manufacturer | |
Manufacturer Product Number | 1061660550 |
Description | CONN COUPLER RCPT SC-SC DUPLEX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Molex | Mode Singlemode |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bulk | Housing Material Polymer |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Features Angle Polished, Dust Cap, Shielded, Shutter |
Convert From (Adapter End) SC Receptacle | Color Green |
Convert To (Adapter End) SC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 10,94114 € | 17.505,82 € |
| Unit Price without VAT: | 10,94114 € |
|---|---|
| Unit Price with VAT: | 13,01996 € |

