Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061660000

DigiKey Part Number
1061660000-ND
Manufacturer
Manufacturer Product Number
1061660000
Description
CONN COUPLER RCPT SC-SC DUPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Mode
Singlemode
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Bulk
Housing Material
Polymer
Part Status
Obsolete
Ferrule Material
Zirconia
Type
Coupler
Features
Dust Cap
Convert From (Adapter End)
SC Receptacle
Color
Blue
Convert To (Adapter End)
SC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 157 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

157In Stock
Ships from WEC