
1061613600 | |
|---|---|
DigiKey Part Number | 1061613600-ND |
Manufacturer | |
Manufacturer Product Number | 1061613600 |
Description | CONN COUPLER RCPT SC-SC SIMPLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Ceramic | |
Features | Angle Polished, Shutter | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 10 | 8,44100 € | 84,41 € |
| 25 | 7,91160 € | 197,79 € |
| 50 | 7,53400 € | 376,70 € |
| 100 | 7,17450 € | 717,45 € |
| 300 | 6,63960 € | 1.991,88 € |
| 500 | 6,40480 € | 3.202,40 € |
| 1.000 | 6,09946 € | 6.099,46 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |

