1061541000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.090
Unit Price: 11,73000 €
Datasheet
Image for 1061541000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061541000

DigiKey Part Number
1061541000-ND
Manufacturer
Manufacturer Product Number
1061541000
Description
CONN COUPLER RCPT SC-SC SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polymer
Ferrule Material
Zirconia
Features
Dust Cap, Shielded, Shutter
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes