
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Adapter | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | Optional | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Phosphor Bronze | |
Features | Shielded | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

