Image for 1061521100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061521100

DigiKey Part Number
1061521100-ND
Manufacturer
Manufacturer Product Number
1061521100
Description
CONN COUPLER RCPT FC-FC SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Bulkhead
Housing Material
Polymer
Ferrule Material
Ceramic
Features
Dust Cap
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.