
1061461100 | |
|---|---|
DigiKey Part Number | 1061461100-ND |
Manufacturer | |
Manufacturer Product Number | 1061461100 |
Description | CONN COUPLER RCPT LC-LC 8-PLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polymer | |
Ferrule Material | Zirconia | |
Features | Retainer, Shutter | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,18000 € | 148,18 € |
| 10 | 125,96500 € | 1.259,65 € |
| 30 | 116,58100 € | 3.497,43 € |
| 50 | 112,46020 € | 5.623,01 € |
| Unit Price without VAT: | 148,18000 € |
|---|---|
| Unit Price with VAT: | 176,33420 € |

