
1061460100 | |
|---|---|
DigiKey Part Number | 1061460100-ND |
Manufacturer | |
Manufacturer Product Number | 1061460100 |
Description | CONN COUPLER RCPT LC-LC 8-PLEX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Simplex/Duplex 8-Plex |
Manufacturer Molex | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bag | Housing Material Polymer |
Part Status Active | Ferrule Material Phosphor Bronze |
Type Coupler | Features Retainer, Shutter |
Convert From (Adapter End) LC Receptacle | Color Black |
Convert To (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 113,21140 € | 5.660,57 € |
| Unit Price without VAT: | 113,21140 € |
|---|---|
| Unit Price with VAT: | 134,72157 € |

