1061451500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 775
Unit Price: 15,34000 €
Datasheet
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061451500

DigiKey Part Number
1061451500-ND
Manufacturer
Manufacturer Product Number
1061451500
Description
CONN COUPLER RCPT LC-LC DUPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Mode
Singlemode
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Bag
Housing Material
Polymer
Part Status
Obsolete
Ferrule Material
Zirconia
Type
Coupler
Features
Angle Polished, Dust Cap, Shutter
Convert From (Adapter End)
LC Receptacle
Color
Green
Convert To (Adapter End)
LC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1061271350Molex7751061271350-ND15,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes