Image for 1061441500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061441500

DigiKey Part Number
1061441500-ND
Manufacturer
Manufacturer Product Number
1061441500
Description
CONN COUPLER RCPT LC-LC 4-PLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
4-Plex
Manufacturer
Molex
Mode
Singlemode
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Bag
Housing Material
Polymer
Part Status
Obsolete
Ferrule Material
Zirconia
Type
Coupler
Features
Angle Polished, Keyed, Shutter
Convert From (Adapter End)
LC Receptacle
Color
Green
Convert To (Adapter End)
LC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.