



1061440100 | |
|---|---|
DigiKey Part Number | WM23763-ND |
Manufacturer | |
Manufacturer Product Number | 1061440100 |
Description | CONN COUPLER RCPT LC-LC 4-PLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Retainer, Shutter | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 € | 95,33 € |
| 10 | 81,03000 € | 810,30 € |
| 30 | 74,99167 € | 2.249,75 € |
| 50 | 72,34040 € | 3.617,02 € |
| 100 | 68,89300 € | 6.889,30 € |
| Unit Price without VAT: | 95,33000 € |
|---|---|
| Unit Price with VAT: | 113,44270 € |

