Image for 1061430300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061430300

DigiKey Part Number
1061430300-ND
Manufacturer
Manufacturer Product Number
1061430300
Description
CONN ADAPT RCPT ST-ESCON DUPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector ST Receptacle To ESCON Receptacle Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Duplex
Manufacturer
Molex
Mode
Multimode
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Housing Material
Polymer
Part Status
Obsolete
Ferrule Material
Plastic
Type
Adapter
Features
Dust Cap
Convert From (Adapter End)
ST Receptacle
Color
Black
Convert To (Adapter End)
ESCON Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.