



1061271990 | |
|---|---|
DigiKey Part Number | WM17071-ND |
Manufacturer | |
Manufacturer Product Number | 1061271990 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap, Shutter | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,26000 € | 31,26 € |
| 10 | 26,56700 € | 265,67 € |
| 25 | 24,90360 € | 622,59 € |
| 50 | 23,71580 € | 1.185,79 € |
| 100 | 22,58460 € | 2.258,46 € |
| 250 | 21,17252 € | 5.293,13 € |
| Unit Price without VAT: | 31,26000 € |
|---|---|
| Unit Price with VAT: | 37,19940 € |

