
1061270150 | |
|---|---|
DigiKey Part Number | 900-1061270150-ND |
Manufacturer | |
Manufacturer Product Number | 1061270150 |
Description | SEALED LCD ADAPT SHUTTER COND GA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Molex | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Flange; Snap-In |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Blue |
Convert From (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,93000 € | 41,93 € |
| 10 | 35,63300 € | 356,33 € |
| 25 | 33,40320 € | 835,08 € |
| 50 | 31,80980 € | 1.590,49 € |
| 100 | 30,29320 € | 3.029,32 € |
| 300 | 28,03700 € | 8.411,10 € |
| Unit Price without VAT: | 41,93000 € |
|---|---|
| Unit Price with VAT: | 49,89670 € |

