Similar

1061261450 | |
|---|---|
DigiKey Part Number | 1061261450-ND |
Manufacturer | |
Manufacturer Product Number | 1061261450 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Zirconia | |
Features | Angle Polished, Dust Cap | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,71000 € | 14,71 € |
| 10 | 12,50200 € | 125,02 € |
| 25 | 11,71880 € | 292,97 € |
| 50 | 11,15940 € | 557,97 € |
| 100 | 10,62690 € | 1.062,69 € |
| 300 | 9,83490 € | 2.950,47 € |
| 500 | 9,48720 € | 4.743,60 € |
| Unit Price without VAT: | 14,71000 € |
|---|---|
| Unit Price with VAT: | 17,50490 € |


