
1061260410 | |
---|---|
DigiKey Part Number | 1061260410-ND |
Manufacturer | |
Manufacturer Product Number | 1061260410 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 8,22928 € | 3.291,71 € |
Unit Price without VAT: | 8,22928 € |
---|---|
Unit Price with VAT: | 9,79284 € |