
1061241110 | |
|---|---|
DigiKey Part Number | 1061241110-ND |
Manufacturer | |
Manufacturer Product Number | 1061241110 |
Description | CONN COUPLER RCPT LC-LC SIMPLEX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | Zirconia | |
Features | Dust Cap | |
Color | Beige | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 6,25383 € | 7.504,60 € |
| Unit Price without VAT: | 6,25383 € |
|---|---|
| Unit Price with VAT: | 7,44206 € |

