
1061232400 | |
|---|---|
DigiKey Part Number | 1061232400-ND |
Manufacturer | |
Manufacturer Product Number | 1061232400 |
Description | CONN COUPLER RCPT LC-LC 4-PLEX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer Molex | Mounting Type Panel Mount, Flange; Snap-In |
Series | Housing Material Polymer |
Packaging Bulk | Ferrule Material Zirconia |
Part Status Active | Features Dust Cap, Interior Shutter |
Type Coupler | Color Green |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex 4-Plex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,24431 € | 20.995,45 € |
| Unit Price without VAT: | 26,24431 € |
|---|---|
| Unit Price with VAT: | 31,23073 € |

