
1061231100 | |
|---|---|
DigiKey Part Number | 1061231100-ND |
Manufacturer | |
Manufacturer Product Number | 1061231100 |
Description | CONN COUPLER RCPT LC-LC 4-PLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer Molex | Mounting Type Panel Mount, Flange; Snap-In |
Series | Housing Material Polymer |
Packaging Bulk | Ferrule Material Phosphor Bronze |
Part Status Active | Features Dust Cap |
Type Coupler | Color Beige |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex 4-Plex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,13711 € | 13.709,69 € |
| Unit Price without VAT: | 17,13711 € |
|---|---|
| Unit Price with VAT: | 20,39316 € |

