
1061230520 | |
|---|---|
DigiKey Part Number | 1061230520-ND |
Manufacturer | |
Manufacturer Product Number | 1061230520 |
Description | CONN ADAPTER LC EMI QUAD SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | - | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polymer | |
Ferrule Material | - | |
Features | Dust Cap, Shielded | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 30,66294 € | 4.906,07 € |
| Unit Price without VAT: | 30,66294 € |
|---|---|
| Unit Price with VAT: | 36,48890 € |

