



1061230100 | |
|---|---|
DigiKey Part Number | WM23754-ND |
Manufacturer | |
Manufacturer Product Number | 1061230100 |
Description | CONN COUPLER RCPT LC-LC 4-PLEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Mode Singlemode |
Manufacturer Molex | Mounting Type Panel Mount, Flange; Snap-In |
Series | Housing Material Polymer |
Packaging Bulk | Ferrule Material Zirconia |
Part Status Active | Features Dust Cap |
Type Coupler | Color Blue |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex 4-Plex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,06000 € | 27,06 € |
| 10 | 23,00300 € | 230,03 € |
| 25 | 21,56280 € | 539,07 € |
| 50 | 20,53380 € | 1.026,69 € |
| 100 | 19,55440 € | 1.955,44 € |
| 300 | 18,09770 € | 5.429,31 € |
| Unit Price without VAT: | 27,06000 € |
|---|---|
| Unit Price with VAT: | 32,20140 € |

