
Category | Mode Multimode |
Manufacturer Molex | Mounting Type Panel Mount, Flange, Snap-In |
Series | Housing Material Polymer |
Packaging Bulk | Ferrule Material Ceramic |
Part Status Active | Features Dust Cap, Shielded, Shutter |
Type Coupler | Color Black |
Convert From (Adapter End) LC Receptacle | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) LC Receptacle | Operating Temperature -40°C ~ 85°C |
Simplex/Duplex 6-Plex | Base Product Number |

