
1061155100 | |
|---|---|
DigiKey Part Number | 1061155100-ND |
Manufacturer | |
Manufacturer Product Number | 1061155100 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Molex | Mode Singlemode |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Features 45° Angle, Angle Polished, Dust Cap, Shielded, Shutter |
Convert From (Adapter End) LC Receptacle | Color Green |
Convert To (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,62820 € | 2.362,82 € |
| Unit Price without VAT: | 23,62820 € |
|---|---|
| Unit Price with VAT: | 28,11756 € |

