
1061154151 | |
|---|---|
DigiKey Part Number | 1061154151-ND |
Manufacturer | |
Manufacturer Product Number | 1061154151 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Molex | Mounting Type Panel Mount, Snap-In |
Series | Housing Material Zinc Die Cast |
Packaging Tray | Ferrule Material Zirconia |
Part Status Active | Features 45° Angle, Angle Polished, Dust Cap, Shielded |
Type Coupler | Color Green |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,43790 € | 2.343,79 € |
| Unit Price without VAT: | 23,43790 € |
|---|---|
| Unit Price with VAT: | 27,89110 € |

