
1061154150 | |
|---|---|
DigiKey Part Number | 1061154150-ND |
Manufacturer | |
Manufacturer Product Number | 1061154150 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Molex | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Tray | Housing Material Zinc Die Cast |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Features 45° Angle, Dust Cap, Shielded |
Convert From (Adapter End) LC Receptacle | Color Blue |
Convert To (Adapter End) LC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,47000 € | 32,47 € |
| 10 | 27,59100 € | 275,91 € |
| 25 | 25,86400 € | 646,60 € |
| 50 | 24,63040 € | 1.231,52 € |
| Unit Price without VAT: | 32,47000 € |
|---|---|
| Unit Price with VAT: | 38,63930 € |

