1061149500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 124
Unit Price: 36,48000 €
Datasheet
Image for 1061149500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061149500

DigiKey Part Number
1061149500-ND
Manufacturer
Manufacturer Product Number
1061149500
Description
CONN COUPLR RCPT MPO-MPO SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Zinc Die Cast
Ferrule Material
-
Features
Dust Cap, Shielded, Shutter, Swivel
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes