
1061143000 | |
|---|---|
DigiKey Part Number | 1061143000-ND |
Manufacturer | |
Manufacturer Product Number | 1061143000 |
Description | CONN COUPLR RCPT MPO-MPO SIMPLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Zinc Die Cast | |
Ferrule Material | - | |
Features | 45° Angle, Dust Cap, Shielded, Shutter | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,23540 € | 2.323,54 € |
| Unit Price without VAT: | 23,23540 € |
|---|---|
| Unit Price with VAT: | 27,65013 € |

