1061141120 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 369
Unit Price: 30,57000 €
Datasheet
Image for 1061141120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061141120

DigiKey Part Number
1061141120-ND
Manufacturer
Manufacturer Product Number
1061141120
Description
CONN COUPLR RCPT MPO-MPO SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Zinc Die Cast
Ferrule Material
-
Features
Dust Cap, Shielded, Shutter
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes