



1061141100 | |
|---|---|
DigiKey Part Number | WM4427-ND |
Manufacturer | |
Manufacturer Product Number | 1061141100 |
Description | CONN COUPLR RCPT MPO-MPO SIMPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Molex | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Tray | Housing Material Zinc Die Cast |
Part Status Active | Features Dust Cap, Shielded, Shutter |
Type Adapter | Color Silver |
Convert From (Adapter End) MPO Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,65000 € | 39,65 € |
| 10 | 33,70100 € | 337,01 € |
| 25 | 31,59160 € | 789,79 € |
| 50 | 30,08460 € | 1.504,23 € |
| 100 | 28,65020 € | 2.865,02 € |
| 300 | 26,51620 € | 7.954,86 € |
| Unit Price without VAT: | 39,65000 € |
|---|---|
| Unit Price with VAT: | 47,18350 € |






