Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange
1061140011
1061140011

1061140011

DigiKey Part Number
WM13049-ND
Manufacturer
Manufacturer Product Number
1061140011
Description
BLCAPC CONN 8 POSITION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange
Housing Material
Zinc Die Cast
Ferrule Material
-
Features
Dust Cap, EMI Shielded, Shutter
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,11000 €34,11 €
531,60600 €158,03 €
1030,59000 €305,90 €
2529,29640 €732,41 €
Manufacturers Standard Package
Unit Price without VAT:34,11000 €
Unit Price with VAT:40,59090 €

Other Suppliers on DigiKey

59In Stock
Ships from WEC